100323FMQB
vs
100323FC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
E2V TECHNOLOGIES PLC
FAIRCHILD SEMICONDUCTOR CORP
Package Description
,
QFF,
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
100K
100K
JESD-30 Code
S-GQFP-F24
S-GQFP-F24
Length
9.398 mm
9.398 mm
Load Capacitance (CL)
3 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
6
2
Number of Functions
1
3
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER WITH CUT-OFF
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
QFP
QFF
Package Equivalence Code
FL24,.4
QFL24,.4SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Power Supply Current-Max (ICC)
-53 mA
Propagation Delay (tpd)
4.2 ns
2.7 ns
Screening Level
MIL-STD-883
Seated Height-Max
2.159 mm
2.16 mm
Supply Voltage-Max (Vsup)
-4.2 V
Supply Voltage-Min (Vsup)
-5.7 V
Surface Mount
YES
YES
Technology
ECL100K
ECL
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
9.398 mm
9.398 mm
Base Number Matches
3
3
Part Package Code
QFP
Pin Count
24
Additional Feature
WITH 25 OHM LINE DRIVE CAPABILITY
Qualification Status
Not Qualified
Temperature Grade
OTHER
Compare 100323FC with alternatives