100323FC vs 100323QC feature comparison

100323FC Texas Instruments

Buy Now Datasheet

100323QC Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code QFP QFN
Package Description QFF, QFL24,.4SQ QCCJ, LDCC28,.5SQ
Pin Count 24 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 25 OHM LINE DRIVE CAPABILITY; COMMON OUTPUT ENABLE 25 OHM LINE DRIVE CAPABILITY; COMMON OUTPUT ENABLE
Control Type ENABLE HIGH ENABLE HIGH
Family 100K 100K
JESD-30 Code S-GQFP-F24 S-PQCC-J28
JESD-609 Code e0 e0
Load Capacitance (CL) 3 pF 3 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 2 2
Number of Functions 3 3
Number of Ports 2 2
Number of Terminals 24 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER WITH CUT-OFF OPEN-EMITTER WITH CUT-OFF
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code QFF QCCJ
Package Equivalence Code QFL24,.4SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER
Power Supply Current-Max (ICC) 121 mA 121 mA
Prop. Delay@Nom-Sup 3.6 ns 3.6 ns
Propagation Delay (tpd) 2.7 ns 2.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.159 mm 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form FLAT J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 2 2
Length 11.48 mm
Width 11.48 mm

Compare 100323FC with alternatives

Compare 100323QC with alternatives