100323DMQB
vs
100323FMQB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
E2V TECHNOLOGIES PLC
Part Package Code
DIP
Package Description
DIP,
,
Pin Count
24
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH 25 OHM LINE DRIVE CAPABILITY
Family
100K
100K
JESD-30 Code
R-GDIP-T24
S-GQFP-F24
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
2
6
Number of Functions
3
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
OPEN-EMITTER WITH CUT-OFF
OPEN-EMITTER
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QFP
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
FLATPACK
Propagation Delay (tpd)
3.1 ns
4.2 ns
Qualification Status
Not Qualified
Seated Height-Max
5.72 mm
2.159 mm
Surface Mount
NO
YES
Technology
ECL
ECL100K
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
FLAT
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
10.16 mm
9.398 mm
Base Number Matches
3
3
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Length
9.398 mm
Load Capacitance (CL)
3 pF
Package Equivalence Code
FL24,.4
Power Supply Current-Max (ICC)
-53 mA
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
-4.2 V
Supply Voltage-Min (Vsup)
-5.7 V
Compare 100323DMQB with alternatives