100323DM
vs
100323PC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS INC
Package Description
DIP, DIP24,.4
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH 25 OHM LINE DRIVE CAPABILITY
WITH 25 OHM LINE DRIVE CAPABILITY
Control Type
ENABLE HIGH
Family
100K
100K
JESD-30 Code
R-GDIP-T24
R-PDIP-T24
JESD-609 Code
e0
e0
Load Capacitance (CL)
3 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
2
2
Number of Functions
3
3
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-EMITTER WITH CUT-OFF
OPEN-EMITTER WITH CUT-OFF
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
150 mA
Prop. Delay@Nom-Sup
4.2 ns
Propagation Delay (tpd)
3.6 ns
3.6 ns
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
5.72 mm
5.08 mm
Surface Mount
NO
NO
Technology
ECL
ECL
Temperature Grade
MILITARY
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
DIP
Pin Count
24
Length
31.585 mm
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 100323DM with alternatives
Compare 100323PC with alternatives