100323DC
vs
100323QC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
DIP, DIP24,.4
QCCJ, LDCC28,.5SQ
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
25 OHM LINE DRIVE CAPABILITY; COMMON OUTPUT ENABLE
WITH 25 OHM LINE DRIVE CAPABILITY
Control Type
ENABLE HIGH
ENABLE HIGH
Family
100K
100K
JESD-30 Code
R-GDIP-T24
S-PQCC-J28
JESD-609 Code
e0
e0
Load Capacitance (CL)
3 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
2
2
Number of Functions
3
3
Number of Ports
2
2
Number of Terminals
24
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER WITH CUT-OFF
OPEN-EMITTER WITH CUT-OFF
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Equivalence Code
DIP24,.4
LDCC28,.5SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Power Supply Current-Max (ICC)
121 mA
Prop. Delay@Nom-Sup
3.8 ns
3.6 ns
Propagation Delay (tpd)
2.7 ns
3.4 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.715 mm
4.57 mm
Surface Mount
NO
YES
Technology
ECL
ECL
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
10.16 mm
11.43 mm
Base Number Matches
2
2
Part Package Code
LCC
Pin Count
28
Length
11.43 mm
Compare 100323DC with alternatives
Compare 100323QC with alternatives