100323DC vs 100323DC feature comparison

100323DC National Semiconductor Corporation

Buy Now Datasheet

100323DC Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP, DIP24,.4 DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 25 OHM LINE DRIVE CAPABILITY; COMMON OUTPUT ENABLE WITH 25 OHM LINE DRIVE CAPABILITY
Control Type ENABLE HIGH
Family 100K 100K
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0
Load Capacitance (CL) 3 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 2 2
Number of Functions 3 3
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER WITH CUT-OFF OPEN-EMITTER WITH CUT-OFF
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 121 mA
Prop. Delay@Nom-Sup 3.8 ns
Propagation Delay (tpd) 2.7 ns 2.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm 5.72 mm
Surface Mount NO NO
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 2 1
Part Package Code DIP
Pin Count 24

Compare 100323DC with alternatives

Compare 100323DC with alternatives