10029675-2046 vs FX4C3-20P-1.27DSA feature comparison

10029675-2046 Amphenol Communications Solutions

Buy Now Datasheet

FX4C3-20P-1.27DSA Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC HIROSE ELECTRIC CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.098 inch 0.197 inch
Body Depth 0.059 inch 0.276 inch
Body Length 0.315 inch 0.861 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD
Contact Finish Termination GOLD OVER NICKEL GOLD
Contact Gender MALE MALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 90 mΩ 45 mΩ
DIN Conformance NO NO
Dielectric Withstanding Voltage 200VAC V 300VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 100000000 Ω
Insulator Color NATURAL BEIGE
Insulator Material POLYETHYLENE POLYAMIDE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.02 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 4
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 2.9464 mm 1.27 mm
Polarization Key POLARIZED HOUSING SHRD ENDS
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Pitch 0.5 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Additional Feature POLARIZED
Body/Shell Style RECEPTACLE
Durability 300 Cycles
Insertion Force-Max LIF N
Mating Information MULTIPLE MATING PARTS AVAILABLE
Terminal Length 0.13 inch
Withdrawl Force-Min LIF N

Compare 10029675-2046 with alternatives

Compare FX4C3-20P-1.27DSA with alternatives