10018783-12320 vs 10108777-12120TLF feature comparison

10018783-12320 Amphenol FCi

Buy Now Datasheet

10108777-12120TLF Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG PEG
Body Breadth 0.346 inch 0.346 inch
Body Depth 0.443 inch 0.443 inch
Body Length 0.984 inch 0.984 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) GOLD (15) OVER NICKEL (50)
Contact Finish Termination TIN LEAD OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mating Contact Pitch 0.039 inch 0.039 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 4
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED MIXED
PCB Contact Row Spacing 2 mm 2 mm
Rated Current (Signal) 1.1 A 1.1 A
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 36 36
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Package Description ROHS COMPLIANT
Contact Resistance 30 mΩ
Dielectric Withstanding Voltage 424VAC V
Durability 50 Cycles
Insertion Force-Max 1.15 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYAMIDE
Mating Contact Row Spacing 0.071 inch
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Plating Thickness 15u inch
Polarization Key POLARIZED HOUSING
Reference Standard UL
Terminal Length 0.1 inch
Withdrawl Force-Min 0.15 N

Compare 10018783-12320 with alternatives

Compare 10108777-12120TLF with alternatives