10018783-12112MLF vs 10108777-02512M feature comparison

10018783-12112MLF Amphenol FCi

Buy Now Datasheet

10108777-02512M Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL FCI ASIA PTE LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.346 inch
Body Depth 0.443 inch
Body Length 2.205 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL (50) GOLD FLASH OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style BELLOWED TYPE
DIN Conformance NO NO
Dielectric Withstanding Voltage 400VAC V
Durability 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.15 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYAMIDE
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Contact Pitch 0.039 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2 mm
Plating Thickness 15u inch
Rated Current (Signal) 1.1 A
Reference Standard UL
Terminal Length 0.122 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 98 98
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.15 N
Base Number Matches 2 2

Compare 10018783-12112MLF with alternatives

Compare 10108777-02512M with alternatives