10018783-11200MLF vs 10018783-11320 feature comparison

10018783-11200MLF Amphenol FCi

Buy Now Datasheet

10018783-11320 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL FCI ASIA PTE LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option SPLIT BOARD LOCK SPLIT BOARD LOCK
Body Breadth 0.346 inch 0.346 inch
Body Depth 0.443 inch 0.443 inch
Body Length 0.984 inch 0.984 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL TIN LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO NO
Dielectric Withstanding Voltage 400VAC V
Durability 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.15 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYAMIDE
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Contact Pitch 0.039 inch 0.039 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 4
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2 mm 2 mm
Plating Thickness FLASH inch
Rated Current (Signal) 1.1 A 1.1 A
Reference Standard UL
Terminal Length 0.091 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 36 36
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.15 N
Base Number Matches 2 2

Compare 10018783-11200MLF with alternatives

Compare 10018783-11320 with alternatives