10018783-10522
vs
10108777-00232MLF
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL FCI ASIA PTE LTD
|
AMPHENOL ICC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
PEG
|
PEG
|
Body Breadth |
0.346 inch
|
0.346 inch
|
Body Depth |
0.443 inch
|
0.443 inch
|
Body Length |
2.205 inch
|
2.205 inch
|
Connector Type |
CARD EDGE CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
GOLD FLASH OVER NICKEL (50)
|
GOLD FLASH OVER NICKEL (50)
|
Contact Finish Termination |
TIN LEAD OVER NICKEL
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e0
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.039 inch
|
0.039 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
4
|
4
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
MIXED
|
PCB Contact Row Spacing |
2 mm
|
2 mm
|
Rated Current (Signal) |
1.1 A
|
1.1 A
|
Terminal Pitch |
2 mm
|
2 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
98
|
98
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
2
|
Package Description |
|
ROHS COMPLIANT
|
Contact Resistance |
|
30 mΩ
|
Dielectric Withstanding Voltage |
|
424VAC V
|
Durability |
|
50 Cycles
|
Insertion Force-Max |
|
1.15 N
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Color |
|
NATURAL
|
Insulator Material |
|
GLASS FILLED POLYAMIDE
|
Mating Contact Row Spacing |
|
0.071 inch
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
Plating Thickness |
|
FLASH inch
|
Polarization Key |
|
POLARIZED HOUSING
|
Reference Standard |
|
UL
|
Terminal Length |
|
0.075 inch
|
Withdrawl Force-Min |
|
0.15 N
|
|
|
|
Compare 10018783-10522 with alternatives
Compare 10108777-00232MLF with alternatives