10018783-10122ALF vs 10018783-02002ALF feature comparison

10018783-10122ALF Amphenol FCi

Buy Now Datasheet

10018783-02002ALF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG PEG
Body Breadth 0.346 inch 0.346 inch
Body Depth 0.443 inch 0.443 inch
Body Length 2.205 inch 2.205 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 30 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 400VAC V 400VAC V
Durability 50 Cycles 50 Cycles
Filter Feature NO NO
Insertion Force-Max 1.15 N 1.15 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK NATURAL
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE
JESD-609 Code e3 e3
Mating Contact Pitch 0.039 inch 0.039 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 4
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2 mm 2 mm
Plating Thickness 15u inch 30u inch
Rated Current (Signal) 1.1 A 1.1 A
Reference Standard UL UL
Terminal Length 0.1 inch 0.091 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 98 98
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.15 N 0.15 N
Base Number Matches 1 1

Compare 10018783-10122ALF with alternatives

Compare 10018783-02002ALF with alternatives