10018783-02413Y
vs
10108777-02413Y
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
PEG
|
|
Body Breadth |
0.346 inch
|
|
Body Depth |
0.443 inch
|
|
Body Length |
3.504 inch
|
|
Connector Type |
CARD EDGE CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
RECTANGULAR
|
|
Contact Style |
BELLOWED TYPE
|
|
Filter Feature |
NO
|
NO
|
Mating Contact Pitch |
0.039 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
4
|
|
Number of Rows Loaded |
2
|
2
|
PCB Contact Pattern |
STAGGERED
|
|
PCB Contact Row Spacing |
2 mm
|
|
Rated Current (Signal) |
1.1 A
|
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
164
|
164
|
Base Number Matches |
1
|
1
|
Contact Finish Mating |
|
GOLD (15) OVER NICKEL (50)
|
Contact Finish Termination |
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
JESD-609 Code |
|
e0
|
MIL Conformance |
|
NO
|
Option |
|
GENERAL PURPOSE
|
Terminal Pitch |
|
2 mm
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 10018783-02413Y with alternatives
Compare 10108777-02413Y with alternatives