10018783-02322
vs
10108777-12122MLF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
PEG
PEG
Body Breadth
0.346 inch
0.346 inch
Body Depth
0.443 inch
0.443 inch
Body Length
2.205 inch
2.205 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
GOLD (15) OVER NICKEL (50)
Contact Finish Termination
TIN LEAD OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BELLOWED TYPE
BELLOWED TYPE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e0
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.039 inch
0.039 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
4
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
MIXED
PCB Contact Row Spacing
2 mm
2 mm
Rated Current (Signal)
1.1 A
1.1 A
Terminal Pitch
2 mm
2 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
98
98
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
2
Package Description
ROHS COMPLIANT
Contact Resistance
30 mΩ
Dielectric Withstanding Voltage
424VAC V
Durability
50 Cycles
Insertion Force-Max
1.15 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE
Mating Contact Row Spacing
0.071 inch
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Plating Thickness
15u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Terminal Length
0.1 inch
Withdrawl Force-Min
0.15 N
Compare 10018783-02322 with alternatives
Compare 10108777-12122MLF with alternatives