10018783-01432M vs 10018783-01022LF feature comparison

10018783-01432M Amphenol FCi

Buy Now Datasheet

10018783-01022LF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option SPLIT BOARD LOCK SPLIT BOARD LOCK
Body Breadth 0.346 inch 0.346 inch
Body Depth 0.443 inch 0.443 inch
Body Length 2.205 inch 2.205 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Mating Contact Pitch 0.039 inch 0.039 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 4
Number of Rows Loaded 2 2
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2 mm 2 mm
Rated Current (Signal) 1.1 A 1.1 A
Termination Type SOLDER SOLDER
Total Number of Contacts 98 98
Base Number Matches 1 2
Rohs Code Yes
Package Description LEAD FREE
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL
Contact Material COPPER ALLOY
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Option GENERAL PURPOSE
Terminal Pitch 2 mm
UL Flammability Code 94V-0

Compare 10018783-01432M with alternatives

Compare 10018783-01022LF with alternatives