10018783-00523T
vs
10018783-00323
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL ICC
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
PANEL MOUNTABLE
|
|
Connector Type |
CARD EDGE CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
GOLD FLASH OVER NICKEL (50)
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination |
TIN LEAD OVER NICKEL
|
TIN LEAD OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e0
|
e0
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Signal) |
1.1 A
|
|
Terminal Pitch |
1 mm
|
1 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
164
|
164
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
6
|
Pbfree Code |
|
No
|
|
|
|
Compare 10018783-00523T with alternatives
Compare 10018783-00323 with alternatives