10018783-00023ZLF
vs
10018783-00423
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
PEG
PEG
Body Breadth
0.346 inch
0.346 inch
Body Depth
0.443 inch
0.443 inch
Body Length
3.504 inch
3.504 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON NI
GOLD (15) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
TIN LEAD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
400VAC V
Durability
50 Cycles
Filter Feature
NO
NO
Insertion Force-Max
1.15 N
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
GLASS FILLED POLYAMIDE
JESD-609 Code
e3
e0
Mating Contact Pitch
0.039 inch
0.039 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
4
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2 mm
2 mm
Plating Thickness
30u inch
Rated Current (Signal)
1.1 A
1.1 A
Reference Standard
UL
Terminal Length
0.1 inch
Terminal Pitch
2 mm
2 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
164
164
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
0.15 N
Base Number Matches
1
2
Pbfree Code
No
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Compare 10018783-00023ZLF with alternatives
Compare 10018783-00423 with alternatives