10018783-00010MLF vs 10108777-00210MLF feature comparison

10018783-00010MLF Amphenol Communications Solutions

Buy Now Datasheet

10108777-00210MLF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG PEG
Body Breadth 0.346 inch 0.346 inch
Body Depth 0.443 inch 0.443 inch
Body Length 0.984 inch 0.984 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) GOLD FLASH OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 30 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO NO
Dielectric Withstanding Voltage 400VAC V 424VAC V
Durability 50 Cycles 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.15 N 1.15 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color NATURAL NATURAL
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.039 inch 0.039 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 4
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED MIXED
PCB Contact Row Spacing 2 mm 2 mm
Plating Thickness 30u inch FLASH inch
Rated Current (Signal) 1.1 A 1.1 A
Reference Standard UL UL
Terminal Length 0.122 inch 0.122 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 36 36
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.15 N 0.15 N
Base Number Matches 2 2
Mating Contact Row Spacing 0.071 inch
Polarization Key POLARIZED HOUSING

Compare 10018783-00010MLF with alternatives

Compare 10108777-00210MLF with alternatives