100181FC
vs
100181DC
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
QFF, QFL24,.4SQ
|
DIP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
CAPABLE OF 8 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY AND HIGHER ORDER LOOKAHEAD
|
CAPABLE OF 8 LOGIC AND ARITHMETIC OPERATIONS
|
Family |
100K
|
100K
|
JESD-30 Code |
S-GQFP-F24
|
R-GDIP-T24
|
JESD-609 Code |
e0
|
|
Load Capacitance (CL) |
3 pF
|
|
Logic IC Type |
ARITHMETIC LOGIC UNIT
|
ARITHMETIC LOGIC UNIT
|
Number of Bits |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
OPEN-EMITTER
|
OPEN-EMITTER
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
QFF
|
DIP
|
Package Equivalence Code |
QFL24,.4SQ
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK
|
IN-LINE
|
Power Supply Current-Max (ICC) |
300 mA
|
|
Propagation Delay (tpd) |
7.2 ns
|
4.9 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.159 mm
|
5.334 mm
|
Surface Mount |
YES
|
NO
|
Technology |
ECL
|
ECL
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
FLAT
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Base Number Matches |
2
|
4
|
Part Package Code |
|
DIP
|
Pin Count |
|
24
|
Width |
|
10.16 mm
|
|
|
|
Compare 100181FC with alternatives
Compare 100181DC with alternatives