10016DM
vs
MAX767REAP+
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
SSOP
Package Description
DIP,
SSOP,
Pin Count
16
20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.31.00.01
Count Direction
UP
Family
10K
JESD-30 Code
R-GDIP-T16
R-PDSO-G20
Length
19.558 mm
7.2 mm
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
1
Number of Terminals
16
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
OPEN-EMITTER
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SSOP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, SHRINK PITCH
Power Supply Current-Max (ICC)
115 mA
Propagation Delay (tpd)
5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.99 mm
Supply Voltage-Nom (Vsup)
-5.2 V
Surface Mount
NO
YES
Technology
ECL
BICMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
5.29 mm
fmax-Min
200 MHz
Base Number Matches
2
4
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-609 Code
e3
Moisture Sensitivity Level
1
Output Voltage-Nom
3.45 V
Peak Reflow Temperature (Cel)
260
Supply Current-Max (Isup)
1 mA
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
340 kHz
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare 10016DM with alternatives
Compare MAX767REAP+ with alternatives