100164DCQR
vs
HD100164
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
HITACHI LTD
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP24,.4
Pin Count
24
24
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
100K
100K
JESD-30 Code
R-GDIP-T24
R-GDIP-T24
JESD-609 Code
e0
e0
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
1
1
Number of Inputs
16
16
Number of Outputs
1
1
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
3.6 ns
3.2 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.72 mm
5.8 mm
Surface Mount
NO
NO
Technology
ECL
ECL
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
3
1
Length
30.3 mm
Load Capacitance (CL)
3 pF
Package Equivalence Code
DIP24,.4
Power Supply Current-Max (ICC)
98 mA
Prop. Delay@Nom-Sup
2.35 ns
Compare 100164DCQR with alternatives
Compare HD100164 with alternatives