100163FC
vs
100364FM
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
QFF, QFL24,.4SQ
QFF,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
100K
100K
JESD-30 Code
S-GQFP-F24
S-GQFP-F24
JESD-609 Code
e0
Length
9.398 mm
9.398 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
2
1
Number of Inputs
8
16
Number of Outputs
1
1
Number of Terminals
24
24
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
QFF
QFF
Package Equivalence Code
QFL24,.4SQ
QFL24,.4SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Power Supply Current-Max (ICC)
153 mA
Prop. Delay@Nom-Sup
2.9 ns
Propagation Delay (tpd)
2.9 ns
3.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.159 mm
2.16 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
9.398 mm
9.398 mm
Base Number Matches
4
3
Part Package Code
QFP
Pin Count
24
Compare 100163FC with alternatives
Compare 100364FM with alternatives