10014744-N12LF vs 56459-018T feature comparison

10014744-N12LF Amphenol Communications Solutions

Buy Now Datasheet

56459-018T Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type PCMCIA CONNECTOR PCMCIA CONNECTOR
Contact Finish Mating GOLD OVER NICKEL/GOLD FLASH (15) OVER PALLADIUM NICKEL
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 68 68
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Additional Feature STRADDLE MOUNT

Compare 10014744-N12LF with alternatives

Compare 56459-018T with alternatives