100136J-MIL
vs
100136DC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Package Description
,
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Base Number Matches
3
4
Pbfree Code
No
Rohs Code
No
Part Package Code
DIP
Pin Count
24
Additional Feature
CAN BE USED AS 4-BIT BIDIRECTIONAL SHIFT REGISTER
Count Direction
BIDIRECTIONAL
Family
100K
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Load/Preset Input
YES
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.4
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
2.25 ns
Qualification Status
Not Qualified
Seated Height-Max
5.715 mm
Supply Voltage-Max (Vsup)
-5.7 V
Supply Voltage-Min (Vsup)
-4.2 V
Supply Voltage-Nom (Vsup)
-4.5 V
Surface Mount
NO
Technology
ECL
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
10.16 mm
fmax-Min
250 MHz
Compare 100136J-MIL with alternatives
Compare 100136DC with alternatives