1000MPW392KHVKO vs MMC392K1250AFK feature comparison

1000MPW392KHVKO Rubycon Corporation

Buy Now Datasheet

MMC392K1250AFK KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.0039 µF 0.0039 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
JESD-609 Code e2
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 1000 V
Rated (DC) Voltage (URdc) 1250 V 1250 V
Surface Mount NO NO
Terminal Finish Tin/Copper (Sn/Cu)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Series MMC
Packing Method AMMO PACK

Compare 1000MPW392KHVKO with alternatives

Compare MMC392K1250AFK with alternatives