1000B-5003T vs 1000B-5003F feature comparison

1000B-5003T Pulse Electronics Corporation

Buy Now Datasheet

1000B-5003F Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Application 10/100/1000 BASE-T 10/100/1000 BASE-T
Height 8.33 mm 8.66 mm
Length 27.94 mm 27.94 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TAPE & REEL TUBE
Primary Inductance 350 µH 350 µH
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1:1; 1:1 1:1
Width 7.54 mm 7.54 mm
Base Number Matches 3 3
Pbfree Code No
Isolation Voltage 1500 V

Compare 1000B-5003T with alternatives

Compare 1000B-5003F with alternatives