1000B-5001X
vs
1000B-5001FNL
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
|
Application |
10/100/1000 BASE-T
|
10/100/1000 BASE-T
|
Approvals |
IEEE
|
|
Height |
5.72 mm
|
5.72 mm
|
Insertion Loss |
1.4 dB
|
|
JESD-609 Code |
e0
|
|
Length |
17.53 mm
|
17.53 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
4
|
4
|
Number of Primary Winding |
4
|
|
Number of Secondary Winding |
22
|
|
Operating Frequency-Max |
100000 kHz
|
|
Operating Frequency-Min |
100 kHz
|
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Packing Method |
TAPE & REEL; TUBE
|
TUBE
|
Primary Inductance |
350 µH
|
350 µH
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1
|
1:1
|
Width |
12.19 mm
|
12.19 mm
|
Base Number Matches |
4
|
2
|
Package Description |
|
ROHS COMPLIANT
|
Isolation Voltage |
|
1500 V
|
|
|
|
Compare 1000B-5001X with alternatives
Compare 1000B-5001FNL with alternatives