10005639-22099LF
vs
10037402-33023
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
AMPHENOL ICC
Package Description
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
GOLD (3) OVER NICKEL (50)
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
TIN OVER NICKEL
TIN LEAD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e0
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
0.5 A
Terminal Pitch
1 mm
1 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
240
240
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
2
Additional Feature
LATCHED, POLARIZED
Compare 10005639-22099LF with alternatives
Compare 10037402-33023 with alternatives