1000-2 vs 67898-402 feature comparison

1000-2 Methode Electronics Inc

Buy Now Datasheet

67898-402 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer METHODE ELECTRONICS INC AMPHENOL ICC
Reach Compliance Code unknown compliant
Additional Feature BOTTOM ENTRY
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN (100) OVER COPPER GOLD FLASH
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 2 2
UL Flammability Code 94V-0
Base Number Matches 243 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating GOLD (30) OVER NICKEL

Compare 1000-2 with alternatives

Compare 67898-402 with alternatives