100-DP8-T1-B4-M3-Q-E-HDW15
vs
100-DP8-T1-B12-M3-R-E-HDW15
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
E-SWITCH INC
E-SWITCH INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Category CO2 Kg
5.5
5.5
Compliance Temperature Grade
Commercial Extended: -30C to +85C
Commercial Extended: -30C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2018-01-15
2018-01-15
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.10
CMRT V4.10
Body Breadth
11.43 mm
11.43 mm
Body Height
8.89 mm
8.89 mm
Body Length or Diameter
12.7 mm
12.7 mm
Contact (AC) Max Rating R Load
5A@120VAC
.02A@20VAC
Contact Current(AC)-Max
5 A
0.02 A
Contact Current(DC)-Max
5 A
0.02 A
Contact (DC) Max Rating R Load
5A@28VDC
.02A@20VDC
Contact Voltage(AC)-Max
120 V
20 V
Contact Voltage(DC)-Max
28 V
20 V
Electrical Life
40000 Cycle(s)
40000 Cycle(s)
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
DPDT
DPDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Finish
Silver (Ag)
Gold (Au)
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare 100-DP8-T1-B4-M3-Q-E-HDW15 with alternatives
Compare 100-DP8-T1-B12-M3-R-E-HDW15 with alternatives