100-DP6-T1-B13-M5-R-E-HDW15
vs
100-DP6-T1-B12-M5-Q-E-HDW15
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
E-SWITCH INC
E-SWITCH INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Body Breadth
11.43 mm
11.43 mm
Body Height
8.89 mm
8.89 mm
Body Length or Diameter
12.7 mm
12.7 mm
Contact (AC) Max Rating R Load
.02A@20VAC
5A@120VAC
Contact Current(AC)-Max
0.02 A
5 A
Contact Current(DC)-Max
0.02 A
5 A
Contact (DC) Max Rating R Load
.02A@20VDC
5A@28VDC
Contact Voltage(AC)-Max
20 V
120 V
Contact Voltage(DC)-Max
20 V
28 V
Electrical Life
40000 Cycle(s)
40000 Cycle(s)
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
DP3T
DP3T
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Finish
Gold (Au)
Silver (Ag)
Termination Type
WIRE WRAP
WIRE WRAP
Base Number Matches
1
1
Compare 100-DP6-T1-B13-M5-R-E-HDW15 with alternatives
Compare 100-DP6-T1-B12-M5-Q-E-HDW15 with alternatives