100-DP6-T1-B11-M3-R-E-HDW15 vs 100-DP6-T1-B13-M3-R-E-HDW15 feature comparison

100-DP6-T1-B11-M3-R-E-HDW15 E-Switch Inc

Buy Now Datasheet

100-DP6-T1-B13-M3-R-E-HDW15 E-Switch Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer E-SWITCH INC E-SWITCH INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Body Breadth 11.43 mm 11.43 mm
Body Height 8.89 mm 8.89 mm
Body Length or Diameter 12.7 mm 12.7 mm
Contact (AC) Max Rating R Load .02A@20VAC .02A@20VAC
Contact Current(AC)-Max 0.02 A 0.02 A
Contact Current(DC)-Max 0.02 A 0.02 A
Contact (DC) Max Rating R Load .02A@20VDC .02A@20VDC
Contact Voltage(AC)-Max 20 V 20 V
Contact Voltage(DC)-Max 20 V 20 V
Electrical Life 40000 Cycle(s) 40000 Cycle(s)
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT-THREADED PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function DP3T DP3T
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Gold (Au) Gold (Au)
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1

Compare 100-DP6-T1-B11-M3-R-E-HDW15 with alternatives

Compare 100-DP6-T1-B13-M3-R-E-HDW15 with alternatives