10-96-6640 vs 86840-864HLF feature comparison

10-96-6640 Molex

Buy Now Datasheet

86840-864HLF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC AMPHENOL ICC
Reach Compliance Code unknown compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 64 64
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Rohs Code Yes
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating GOLD (15) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Material PHOSPHOR BRONZE
JESD-609 Code e4

Compare 10-96-6640 with alternatives

Compare 86840-864HLF with alternatives