10-902-21 vs 609-1204ESR feature comparison

10-902-21 Aries Electronics Inc

Buy Now Datasheet

609-1204ESR Thomas & Betts

Buy Now Datasheet
Obsolete Obsolete
ARIES ELECTRONICS INC THOMAS & BETTS CORP
compliant unknown
EAR99 EAR99
8536.69.40.40 8536.69.40.40
SQUARESTIX EJECTOR, LATCHED, POLARIZED
0.2 inch 0.352 inch
0.1 inch 0.691 inch
1 inch 1.364 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
GOLD (10) OVER NICKEL (50) AU ON NI
GOLD (10) OVER NICKEL (50)
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
e4
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
STRAIGHT RIGHT ANGLE
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
10u inch 30u inch
UL UL, CSA
0.2 inch 0.114 inch
2.54 mm 2.54 mm
SOLDER SOLDER
12 12
94V-0 94V-0
1 1
HOLE .086-.098
1000VAC V
1000000000 Ω
BLUE
LATCH & EJECT
125 °C
-55 °C
POLARIZED HOUSING

Compare 10-902-21 with alternatives

Compare 609-1204ESR with alternatives