10-902-21 vs 10-907-22 feature comparison

10-902-21 Aries Electronics Inc

Buy Now Datasheet

10-907-22 Aries Electronics Inc

Buy Now Datasheet
Obsolete Obsolete
ARIES ELECTRONICS INC ARIES ELECTRONICS INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
SQUARESTIX SQUARESTIX
0.2 inch 0.2 inch
0.1 inch 0.1 inch
1 inch 1 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
GOLD (10) OVER NICKEL (50) TIN (100) OVER NICKEL (50)
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
e4 e3
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
10u inch 10u inch
UL UL
0.2 inch 0.7 inch
2.54 mm 2.54 mm
SOLDER SOLDER
12 12
94V-0 94V-0
1 1

Compare 10-902-21 with alternatives

Compare 10-907-22 with alternatives