10-68-1065 vs 640389-6 feature comparison

10-68-1065 Molex

Buy Now Datasheet

640389-6 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature SPOX AMP
Body Breadth 0.126 inch 0.3 inch
Body Depth 0.25 inch 0.425 inch
Body Length 1.357 inch 0.936 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Gender MALE MALE
Contact Material BRASS NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V
Durability 30 Cycles 25 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 9.7856 N 64.496 N
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Material POLYAMIDE POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.2 inch 0.156 inch
Mating Information 10-22-1062 MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLAR PIN POSITION POLARIZED HOUSING
Rated Current (Signal) 7 A 7 A
Reference Standard UL, CSA CSA, UL
Terminal Length 0.142 inch 0.14 inch
Terminal Pitch 5.08 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-2 94V-0
Withdrawl Force-Min .973 N 4.448 N
Base Number Matches 1 2
Pbfree Code Yes
EMI Shielded NO
Empty Shell YES
Insulator Color NATURAL
Mains Connector Rating 7A
Mounting Option 1 LOCKING
Mounting Option 2 FRICTION LOCK
Number of Ports 1
Panel Mount NO
Plating Thickness 100u inch

Compare 10-68-1065 with alternatives

Compare 640389-6 with alternatives