10-02-1037
vs
644749-3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
SPOX
AMP
Body Breadth
0.25 inch
0.25 inch
Body Depth
0.126 inch
0.525 inch
Body Length
0.557 inch
0.468 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Finish Termination
TIN
Tin (Sn)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1500VAC V
Durability
30 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
9.7856 N
Insulation Resistance
1000000000 Ω
Insulator Material
POLYAMIDE
POLYETHYLENE/POLYESTER
MIL Conformance
NO
NO
Mating Contact Pitch
0.2 inch
0.156 inch
Mating Information
10-01-3036
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Rated Current (Signal)
7 A
7 A
Reference Standard
UL, CSA
CSA, UL
Terminal Length
0.142 inch
0.156 inch
Terminal Pitch
5.08 mm
3.96 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
3
3
UL Flammability Code
94V-2
94V-0
Withdrawl Force-Min
.973 N
Base Number Matches
1
2
Pbfree Code
Yes
EMI Shielded
NO
Empty Shell
YES
Insulator Color
NATURAL
JESD-609 Code
e3
Mains Connector Rating
7A
Number of Ports
1
Panel Mount
NO
Plating Thickness
100u inch
Compare 10-02-1037 with alternatives
Compare 644749-3 with alternatives