10-02-1027
vs
3-644631-2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Factory Lead Time |
10 Weeks
|
|
Samacsys Manufacturer |
Molex
|
TE Connectivity
|
Additional Feature |
SPOX
|
|
Body Breadth |
0.25 inch
|
0.425 inch
|
Body Depth |
0.126 inch
|
0.545 inch
|
Body Length |
0.357 inch
|
0.463 inch
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Finish Termination |
TIN
|
Tin (Sn)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
10 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
1500VAC V
|
|
Durability |
30 Cycles
|
25 Cycles
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
9.7856 N
|
8.0064 N
|
Insulation Resistance |
1000000000 Ω
|
5000000000 Ω
|
Insulator Material |
POLYAMIDE
|
GLASS FILLED POLYESTER
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.2 inch
|
0.156 inch
|
Mating Information |
10-01-3026
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Rated Current (Signal) |
7 A
|
7 A
|
Reference Standard |
UL, CSA
|
CSA, LR, U
|
Terminal Length |
0.142 inch
|
0.125 inch
|
Terminal Pitch |
5.08 mm
|
3.96 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
2
|
2
|
UL Flammability Code |
94V-2
|
94V-0
|
Withdrawl Force-Min |
.973 N
|
8.896 N
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Board Mounting Option |
|
PEG
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Insulator Color |
|
NATURAL
|
JESD-609 Code |
|
e3
|
Mains Connector Rating |
|
7A
|
Mounting Option 1 |
|
LOCKING
|
Mounting Option 2 |
|
POLARIZED LOCK
|
Number of Ports |
|
1
|
Panel Mount |
|
NO
|
Plating Thickness |
|
29.92u inch
|
Polarization Key |
|
POLARIZED
|
|
|
|
Compare 10-02-1027 with alternatives
Compare 3-644631-2 with alternatives