10-01-5054 vs MMSS-05-24C-L-09.84-S-K feature comparison

10-01-5054 Molex

Buy Now Datasheet

MMSS-05-24C-L-09.84-S-K Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC SAMTEC INC
Reach Compliance Code compliant compliant
Additional Feature COMPATIBLE CONTACTS: 08-70-0012; 08-70-0013; 08-70-0018; 08-70-0019 POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 5 5
UL Flammability Code 94V-2
Base Number Matches 1 1
Body/Shell Style SOCKET
Contact Finish Termination Tin (Sn)
JESD-609 Code e3

Compare 10-01-5054 with alternatives

Compare MMSS-05-24C-L-09.84-S-K with alternatives