1.5SMCJ9.0 vs SMCJ9.0A-H feature comparison

1.5SMCJ9.0 Hitano Enterprise Corp

Buy Now Datasheet

SMCJ9.0A-H Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HITANO ENTERPRISE CORP BOURNS INC
Package Description SMC, 2 PIN R-PDSO-C2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN PRSM-MIN
Breakdown Voltage-Max 12.2 V 11.1 V
Breakdown Voltage-Min 10 V 10 V
Breakdown Voltage-Nom 11.1 V 10.55 V
Clamping Voltage-Max 16.9 V 15.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 5 W
Rep Pk Reverse Voltage-Max 9 V 9 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 11 2
JESD-609 Code e3
Moisture Sensitivity Level 1
Reference Standard IEC-61000-4-2, 4-4, 4-5
Terminal Finish MATTE TIN

Compare 1.5SMCJ9.0 with alternatives

Compare SMCJ9.0A-H with alternatives