1.5SMCJ85C-T3-LF vs 1.5SMC100CATIN/LEAD feature comparison

1.5SMCJ85C-T3-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

1.5SMC100CATIN/LEAD Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD CENTRAL SEMICONDUCTOR CORP
Part Package Code DO-214AB
Package Description SMC, 2 PIN R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 115 V 105 V
Breakdown Voltage-Min 94.4 V 95 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Rep Pk Reverse Voltage-Max 85 V 85.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 1
Date Of Intro 2018-04-26
Breakdown Voltage-Nom 100 V
Clamping Voltage-Max 137 V
Reverse Current-Max 5 µA
Reverse Test Voltage 85.5 V

Compare 1.5SMCJ85C-T3-LF with alternatives

Compare 1.5SMC100CATIN/LEAD with alternatives