1.5SMCJ85
vs
1.5SMCJ85A-AU-R2-10001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
DEAN TECHNOLOGY INC
PAN JIT INTERNATIONAL INC
Package Description
SMC, 2 PIN
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
119.2 V
108.2 V
Breakdown Voltage-Min
94.4 V
94.4 V
Breakdown Voltage-Nom
106.8 V
101.3 V
Clamping Voltage-Max
151 V
137 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
85 V
85 V
Reverse Current-Max
5 µA
Reverse Test Voltage
85 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
11
1
Rohs Code
Yes
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Compare 1.5SMCJ85A-AU-R2-10001 with alternatives