1.5SMCJ85 vs 1.5SMCJ85-AU_R2_000A1 feature comparison

1.5SMCJ85 SEMIKRON

Buy Now Datasheet

1.5SMCJ85-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMIKRON INTERNATIONAL PAN JIT INTERNATIONAL INC
Part Package Code DO-214AB
Package Description PLASTIC, SMC, 2 PIN R-PDSO-C2
Pin Count 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 115 V 119.2 V
Breakdown Voltage-Min 94.4 V 94.4 V
Breakdown Voltage-Nom 104.7 V 106.8 V
Clamping Voltage-Max 151 V 151 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 85 V 85 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN SILVER
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 11 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1.5SMCJ85 with alternatives

Compare 1.5SMCJ85-AU_R2_000A1 with alternatives