1.5SMCJ8.5CA vs 1.5SMCJ8.5CAF feature comparison

1.5SMCJ8.5CA Surge Components Inc

Buy Now Datasheet

1.5SMCJ8.5CAF World Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SURGE COMPONENTS INC WORLD PRODUCTS INC
Part Package Code DO-214AB DO-214AB
Package Description PLASTIC, SMC, 2 PIN R-PDSO-C2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 4
Pbfree Code Yes
Rohs Code Yes
Additional Feature UL RECOGNIZED
Breakdown Voltage-Min 9.44 V
Breakdown Voltage-Nom 10.12 V
Clamping Voltage-Max 14.4 V
Moisture Sensitivity Level NOT SPECIFIED
Non-rep Peak Rev Power Dis-Max 1500 W
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 8.5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED