1.5SMCJ8.5A vs SMCJ8.5A feature comparison

1.5SMCJ8.5A Hitano Enterprise Corp

Buy Now Datasheet

SMCJ8.5A Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HITANO ENTERPRISE CORP PULSE ELECTRONICS CORP
Package Description SMC, 2 PIN SMC, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 10.4 V 10.4 V
Breakdown Voltage-Min 9.44 V 9.44 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 6.5 W
Rep Pk Reverse Voltage-Max 8.5 V 8.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 12
Breakdown Voltage-Nom 9.92 V
Clamping Voltage-Max 14.4 V

Compare 1.5SMCJ8.5A with alternatives

Compare SMCJ8.5A with alternatives