1.5SMCJ7.0CA-AU_R1_100A1 vs 1.5SMCJ7.0C-AU-R2-00001 feature comparison

1.5SMCJ7.0CA-AU_R1_100A1 PanJit Semiconductor

Buy Now Datasheet

1.5SMCJ7.0C-AU-R2-00001 PanJit Semiconductor

Buy Now Datasheet
Yes
Yes Yes
Not Recommended Active
PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
R-PDSO-C2
not_compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
8.95 V 9.86 V
7.78 V 7.78 V
8.37 V 8.82 V
12 V 13.3 V
SINGLE SINGLE
SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NOT SPECIFIED
BIDIRECTIONAL BIDIRECTIONAL
AEC-Q101; TS 16949; UL RECOGNIZED
7 V 7 V
YES YES
AVALANCHE AVALANCHE
C BEND C BEND
DUAL DUAL
NOT SPECIFIED
1 1

Compare 1.5SMCJ7.0CA-AU_R1_100A1 with alternatives

Compare 1.5SMCJ7.0C-AU-R2-00001 with alternatives