1.5SMCJ7.0CA-AU-R1-00001 vs 1.5SMCJ7.0CA feature comparison

1.5SMCJ7.0CA-AU-R1-00001 PanJit Semiconductor

Buy Now Datasheet

1.5SMCJ7.0CA SEMIKRON

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC SEMIKRON INTERNATIONAL
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 8.95 V 8.7 V
Breakdown Voltage-Min 7.78 V 7.8 V
Breakdown Voltage-Nom 8.37 V 8.25 V
Clamping Voltage-Max 12 V 12 V
Configuration SINGLE SINGLE
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 7 V 7 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 9
Pbfree Code Yes
Part Package Code DO-214AB
Package Description PLASTIC, SMC, 2 PIN
Pin Count 2
Diode Element Material SILICON
JESD-609 Code e2
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Terminal Finish TIN SILVER

Compare 1.5SMCJ7.0CA-AU-R1-00001 with alternatives

Compare 1.5SMCJ7.0CA with alternatives