1.5SMCJ68AP vs SMCJ58A-G feature comparison

1.5SMCJ68AP Micro Commercial Components

Buy Now Datasheet

SMCJ58A-G Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS SENSITRON SEMICONDUCTOR
Part Package Code DO-214AB DO-214AB
Package Description SMCJ, 2 PIN R-PDSO-C2
Pin Count 2 2
Reach Compliance Code unknown compliant
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 74.1 V
Breakdown Voltage-Min 64.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 58 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare 1.5SMCJ68AP with alternatives

Compare SMCJ58A-G with alternatives