1.5SMCJ6.0A-AU-R1-00001 vs 1.5SMCJ6.0A-AU_R2_000A1 feature comparison

1.5SMCJ6.0A-AU-R1-00001 PanJit Semiconductor

Buy Now Datasheet

1.5SMCJ6.0A-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 7.67 V 7.67 V
Breakdown Voltage-Min 6.67 V 6.67 V
Breakdown Voltage-Nom 7.17 V 7.17 V
Clamping Voltage-Max 10.3 V 10.3 V
Configuration SINGLE SINGLE
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 6 V 6 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Package Description R-PDSO-C2
Diode Element Material SILICON
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 6.5 W
Reference Standard AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1.5SMCJ6.0A-AU-R1-00001 with alternatives

Compare 1.5SMCJ6.0A-AU_R2_000A1 with alternatives