1.5SMCJ51CT/R7 vs 1.5SMCJ51C-AU_R1_000A1 feature comparison

1.5SMCJ51CT/R7 PanJit Semiconductor

Buy Now Datasheet

1.5SMCJ51C-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Active
PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
DO-214AB
R-PDSO-C2 R-PDSO-C2
2
not_compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
71.8 V 71.8 V
56.7 V 56.7 V
64.25 V 64.25 V
91.1 V 91.1 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NOT SPECIFIED NOT SPECIFIED
BIDIRECTIONAL BIDIRECTIONAL
Not Qualified
UL RECOGNIZED AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED
51 V 51 V
YES YES
AVALANCHE AVALANCHE
C BEND C BEND
DUAL DUAL
NOT SPECIFIED NOT SPECIFIED
1 1

Compare 1.5SMCJ51CT/R7 with alternatives

Compare 1.5SMCJ51C-AU_R1_000A1 with alternatives